LED Technology BRURS3604TE

LED BACKLIGHT, RED; LED Colour: Red; Forward Current If: 20mA; Forward Voltage: 3.4V; Luminous Intensity: 150mcd; No....

Price and Stock

DistributorSKUMinPkg
element14 APACBRURS3604TE01
14h

Descriptions

Descriptions of LED Technology BRURS3604TE provided by its distributors.

LED BACKLIGHT, RED; LED Colour:Red; Forward Current If:20mA; Forward Voltage:3.4V; Luminous Intensity:150mcd; No. of LEDs:4LEDs; Display Size:47.5mm x 14.5mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Active Area Dept
LED BACKLIGHT, RED; No. of LEDs:4; Typ Luminous Intensity:150mcd; Operating Temperature Range:-25°C to +85°C; Active Area Depth:14.5mm; External Depth:17mm; External Length / Height:3mm; Forward Current:30mA; Illumination Colour:Red; Material:GaAIAs on GaAs; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Width, Active Area:47.5mm; Width, External:47.5mm

Manufacturer Aliases

LED Technology has several brands around the world that distributors may use as alternate names. LED Technology may also be known as the following names:

  • LED Technology Ltd
  • LED TECH