LED Technology BRIYS3804TE

LED BACKLIGHT, YELLOW; LED Colour: Orange, Yellow; Forward Current If: -; Forward Voltage: -; Luminous Intensity:...
$ 5.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LED Technology BRIYS3804TE.

element14 APAC

Datasheet3 pages0 years ago

Descriptions

Descriptions of LED Technology BRIYS3804TE provided by its distributors.

LED BACKLIGHT, YELLOW; LED Colour:Orange, Yellow; Forward Current If:-; Forward Voltage:-; Luminous Intensity:150mcd; No. of LEDs:4LEDs; Display Size:20.8mm x 48.7mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Active A
Led Backlight, Yellow; Led Color:Naranja, Amarillo; Tensión Directa:-; Corriente Directa If:-; Núm. De Leds:4; Intensidad Luminosa:150Mcd; Tamaño Del Display:20.8Mm X 48.7Mm; Tipo De Empaquetado:Individual |Led Technology BRIYS3804TE

Manufacturer Aliases

LED Technology has several brands around the world that distributors may use as alternate names. LED Technology may also be known as the following names:

  • LED Technology Ltd
  • LED TECH