Lecroy WAVESURFER3024

O-scope 200MHZ 4AN/16D Ch 4GS/S

Submit Request for Quote

Unfortunately we do not know of any distributors for WAVESURFER3024. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Lecroy WAVESURFER3024 provided by its distributors.

O-SCOPE 200MHZ 4AN/16D CH 4GS/S
Oscilloscope Dimensions L x W x H: 1.45 x 350 x 220 mm Time basis: 2 ns...50 s/div Vertical sensitivity/div: 1 mV...10 V/div Weight: 4.81 kg Delivery with: 1 Probes / Channel / Calibration Certificate / Memory Card / Protection Cap / Power Cable Design: Bench Display: 10.4" TFT-LCD / Colour / Touchscreen Electrical supply: 100...240 V @ 50...60 Hz Guarantee: 3 Years Input coupling: AC / DC / GND Input impedance Ohm: 50 Ohm / 1 MOhm Instrument functions: Bandwidth Upgradable / Bus Decoding (Optional) / Easy Navigation and Automated Search of Waveform Data / Function Generator (Optional) / Low-Pass Filter / MSO (Optional) / Probe-Interface / Remote Display / Zoom Function Interfaces: Ethernet (LAN) / USB Device (Control and Connect with a PC) / USB host (Data Storage To USB Stick) / VGA Mathematical functions: Add / Advanced Math / Differentiate / Divide / FFT / Integrate / Multiply / Subtract Measur

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • WAVESURFER 3024