Lecroy WAVESURFER 3014Z

O-scope 100MHZ 4AN/16D Ch 4GS/S

Submit Request for Quote

Unfortunately we do not know of any distributors for WAVESURFER 3014Z. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Lecroy WAVESURFER 3014Z provided by its distributors.

O-SCOPE 100MHZ 4AN/16D CH 4GS/S
Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Analogue Channels = 4 / Rise Time ns = 3.5 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance Ohm = 50 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 4 / Trigger = Dropout / Trigger = Qualified / Trigger = Auto / Trigger = Normal / Trigger = Single / Trigger = Stop / Trigger = Edge / Trigger = Width / Trigger = Logic / Trigger = TV / Trigger = Runt / Trigger = Slew Rate / Trigger = Interval / Interface Type = RJ45 / Interface Type = USB / Interface Type = Micro SD / Interface Type = DB15 / Display Type = Touchscreen / Power Supply = 100 ... 240 VAC / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 5 / Warranty = 3 Years

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION