Lecroy WAVEJET WJ324-A

DSO, 200MHZ, 4 CH 500KPTS/CH; Bandwidth: 200MHz; Oscilloscope Channels: 4; Oscilloscope Type: Digital; Series:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WAVEJET WJ324-A. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lecroy WAVEJET WJ324-A.

element14 APAC

Datasheet8 pages16 years ago

Farnell

Descriptions

Descriptions of Lecroy WAVEJET WJ324-A provided by its distributors.

DSO, 200MHZ, 4 CH 500KPTS/CH; Bandwidth:200MHz; Oscilloscope Channels:4; Oscilloscope Type:Digital; Series:WaveJet 300A; Memory Size:500kpts/Ch; No. of Channels:4; Sample Rate:100 GS/s
DSO, 200MHZ, 4 CH 500KPTS/CH; Scope Type:Bench; Scope Channels:4 Analogue; Bandwidth:200MHz; Meter Display Type:TFT Colour; Sampling Rate:2GSPS; Input Impedance:1Mohm; Rise Time:1.75ns; Input Voltage:400V; External Height:190mm; External Width:285mm; External Depth:102mm; Weight:3.2kg; Memory Size:500kpts/Ch; No. of Channels:4; Oscilloscope Bandwidth:200MHz; Sample Rate:100 GS/s; Series:WaveJet

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION