Lecroy WAVEACE 234

Oscilloscope Bench Type4x300MHz2 GS/s
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lecroy WAVEACE 234.

TME

Datasheet2 pages16 years ago

Farnell

Descriptions

Descriptions of Lecroy WAVEACE 234 provided by its distributors.

Oscilloscope Bench Type4x300MHz2 GS/s
DGTL O-SCOPE 300MHZ 4CH 2GS/S
SCOPE, DSO, 300MHZ, 4-CH, 12KPTS/CH; Bandwidth:300MHz; Oscilloscope Channels:4; Oscilloscope Type:Analog / Digital; External Depth:133mm; External Length / Height:154mm; External Width:305mm; Input Impedance:1Mohm; Input ;RoHS Compliant: NA

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • WAVEACE234