Lecroy WAVEACE 1012-PROMO

Oscilloscope Dimensions L x W x H: 133 x 313 x 163 mm Time basis: 2.5 ns...50 s/div Vertical sensitivity/div: 2...

Submit Request for Quote

Unfortunately we do not know of any distributors for WAVEACE 1012-PROMO. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Lecroy WAVEACE 1012-PROMO provided by its distributors.

Oscilloscope Dimensions L x W x H: 133 x 313 x 163 mm Time basis: 2.5 ns...50 s/div Vertical sensitivity/div: 2 mV...10 V/div Weight: 3.3 kg Delivery with: 1 Probes / Channel / Manual / Power Cable / Software / USB Cable Design: Bench Display: 7" TFT-LCD Electrical supply: 230 V @ 50 Hz Guarantee: 3 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm Instrument functions: Band-Pass Filter / Band-Stop Filter / High-Pass Filter / Low-Pass Filter Interfaces: USB host (Data Storage To USB Stick) / USB Device (Control and Connect with a PC) Mathematical functions: Add / Subtract / Multiply / Divide / FFT Measuring function: Automatic parameter measurement / Mask testing Series: WaveAce Trigger: Edge / Pulse width / Video / Rise/Fall Time

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION