Lecroy T3PS3000

Programmable Linear DC Power Supply, 3 Output, 0-32V/0-3.2A, 2.5V/3.3V/5V/3.2A
$ 1,067.5

Price and Stock

Inventory History

3 month trend:
-82.64%

Descriptions

Descriptions of Lecroy T3PS3000 provided by its distributors.

Programmable Linear DC Power Supply, 3 Output, 0-32V/0-3.2A, 2.5V/3.3V/5V/3.2A
Teledyne LeCroy T3PS3000 ベンチ電源
RS APAC
POWER SPLY 3CH PROGRAM 2X0V-32V
Output Power W = 220 / Output Voltage 1 Max. V = 32 / Output Voltage 2 Max. V = 32 / Output Voltage 3 Max. V = 5 / Outputs = 3 / Input Voltage Min. VAC = 100 / Input Voltage Max. VAC = 230 / Output Current 1 Max. A = 3.2 / Output Current 2 Max. A = 3.2 / Output Current 3 Max. A = 3.2 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Interfaces = USB / Interfaces = Ethernet / Ports = USB-B Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 1 / Display Type = LCD-TFT / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 70 / Programmable = Yes

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION