Lecroy T3PM1006

AC/DC Single Phase Digital Power Meter 6 kHz
$ 1,945

Price and Stock

DistributorSKUMinPkg
TequipmentLECROYT3PM10060
6h

Inventory History

3 month trend:
+27.27%

Descriptions

Descriptions of Lecroy T3PM1006 provided by its distributors.

AC/DC Single Phase Digital Power Meter 6 kHz
AC/DC 1-PHASE DIG PWR MTR 6KHZ
Current Measuring Range Min. mA = 2.5 / Current Measuring Range Max. A = 20 / Voltage Measuring Range = 7.5 ... 300 V / Voltage Measuring Range = 15 ... 600 V / Frequency Measuring Range Min. Hz = 30 / Frequency Measuring Range Max. kHz = 9.99 / Measurement Standards = IEC 62301 / Power Consumption VA = 25 / Channels = 1 / Display Type = LCD-TFT / Interface Type = LAN / Interface Type = USB / Interface Type = RS-232C / Power Supply = 100 ... 240 VAC

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION