Lecroy T3DSOH1202

Teledyne, 100 MHz, 1 GS/s, 2 CH, 12 Mpts/Ch, HandHeld DSO with Isolated Channels, 5.6 inch Color Display
$ 3,532.51

Price and Stock

Inventory History

3 month trend:
+7.69%

Descriptions

Descriptions of Lecroy T3DSOH1202 provided by its distributors.

Teledyne, 100 MHz, 1 GS/s, 2 CH, 12 Mpts/Ch, HandHeld DSO with Isolated Channels, 5.6 inch Color Display
200MHZ 1GS/S 2CH 12MPTS/CH HANDH
Bandwidth MHz = 200 / Channels = 2 / Vertical Sensitivity / Div Min. mV/div = 2 / Rise Time ns = 1.7 / Vertical Sensitivity / Div Max. V/div = 100 / Vertical Resolution bit = 8 / Sampling Rate GSPS = 1 / Resistance Max. MOhm = 10 / Display Type = LCD / Battery Type = Rechargeable / Battery Life h = 5.5 / Safety Category = CAT II 300 V / Safety Category = CAT II 600 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION