Lecroy T3DSO2354A

350 MHz, 2 GS/s per Ch, 2 GS/s interleaved, 4 CH, 200 Mpts/Ch DSO with 10.1 inch Color Display
$ 6,315.015

Price and Stock

Inventory History

3 month trend:
-60.00%

Descriptions

Descriptions of Lecroy T3DSO2354A provided by its distributors.

350 MHz, 2 GS/s per Ch, 2 GS/s interleaved, 4 CH, 200 Mpts/Ch DSO with 10.1 inch Color Display
Teledyne LeCroy T3DSO2354A Oscilloscope
RS APAC
350 MHZ OSCILLOSCOPE 4 CHANNEL
Type of Oscilloscope = DSO / Bandwidth MHz = 350 / Analogue Channels = 4 / Rise Time ns = 1 / Vertical Sensitivity / Div Min. uV/div = 500 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 10 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 2 / Trigger = SPI / Trigger = UART / Trigger = CAN / Trigger = LIN / Trigger = Dropout / Trigger = Edge / Trigger = Interval / Trigger = Pattern / Trigger = Pulse / Trigger = Runt / Trigger = Slope / Trigger = Video / Trigger = Window / Trigger = Zone (HW Zone Qualifier) / Trigger = I²C / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Interface Type = I/O Digital / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC / Time Basis Max. s/div = 1000 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION