Lecroy T3DSO2302

Dso 300MHZ 2GS/S Interleaved 2CH

Submit Request for Quote

Unfortunately we do not know of any distributors for T3DSO2302. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Lecroy T3DSO2302 provided by its distributors.

DSO 300MHZ 2GS/S INTERLEAVED 2CH
Oscilloscope Dimensions L x W x H: 352 x 128 x 224 mm Time basis: 1 ns/div...50 s/div Vertical sensitivity/div: 1 mV/div...10 V/div Weight: 3.4 kg Calibration: Calibration Delivery with: Calibration Certificate / Power Cable / Printed Quick Start Guide / Probe / USB Cable Design: Bench Display: 8" TFT-LCD Electrical supply: 100...240 V @ 50...60 Hz Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm / 50 Ohm Instrument functions: Arbitrary Waveform Generator (Optional) / Bus Decoding (Optional) / Jitter / Noise Filtering (ERES) / Probe-Interface Interfaces: LAN / USB Device (Control and Connect with a PC) / USB Host (Data Storage To USB Stick) Mathematical functions: Add / Differentiate / Divide / FFT / Integrate / Multiply / Subtract / Square Root Measuring function: Cursor measuring / Delay FF / Delay FR / Delay RR / Fall Time / Min./max. value / Rise Time / Segmented memory Safety sta

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION