Lecroy T3DSO2104A + ISO CAL 5

Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Analogue Channels = 4 / Rise Time ns = 1 / Vertical Sensitivity /...

Submit Request for Quote

Unfortunately we do not know of any distributors for T3DSO2104A + ISO CAL 5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Lecroy T3DSO2104A + ISO CAL 5 provided by its distributors.

Type of Oscilloscope = DSO / Bandwidth MHz = 100 / Analogue Channels = 4 / Rise Time ns = 1 / Vertical Sensitivity / Div Min. uV/div = 500 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 10 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 2 / Trigger = SPI / Trigger = UART / Trigger = CAN / Trigger = LIN / Trigger = Dropout / Trigger = Edge / Trigger = Interval / Trigger = Pattern / Trigger = Pulse / Trigger = Runt / Trigger = Slope / Trigger = Video / Trigger = Window / Trigger = Zone (HW Zone Qualifier) / Trigger = I²C / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Interface Type = I/O Digital / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC / Time Basis Max. s/div = 1000 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION