Lecroy T3DSO1204

200 MHz, 500 MS/s per Ch, 1 GS/s interleaved, 4 CH, 7 Mpts/Ch DSO with 7 inch Color Display
$ 1,562.5

Price and Stock

Inventory History

3 month trend:
-58.55%

Descriptions

Descriptions of Lecroy T3DSO1204 provided by its distributors.

200 MHz, 500 MS/s per Ch, 1 GS/s interleaved, 4 CH, 7 Mpts/Ch DSO with 7 inch Color Display
Teledyne LeCroy T3DSO1204 Oscilloscope
DSO 200MHZ 1GS/S INTERLEAVED 4CH
Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Analogue Channels = 4 / Rise Time ns = 1.8 / Vertical Sensitivity / Div Min. uV/div = 500 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 1 / Trigger = UART / RS-232 / Trigger = CAN / Trigger = LIN / Trigger = Dropout / Trigger = Edge / Trigger = Interval / Trigger = Pattern / Trigger = Pulse / Trigger = Runt / Trigger = Slope / Trigger = Video / Trigger = Window / Trigger = I²C / Trigger = SPI / Interface Type = LAN / Interface Type = USB Device / Interface Type = USB Host / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC / Safety Category = CAT II 240 V / Time Basis Max. s/div = 100 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION