Lecroy PP020-2

Oscope Probe X10 500MHZ 10M 2PK

Submit Request for Quote

Unfortunately we do not know of any distributors for PP020-2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Lecroy PP020-2 provided by its distributors.

OSCOPE PROBE X10 500MHZ 10M 2PK
Probe Design: Voltage Division ratio: 10:1 Input impedance Ohm: 10 MOhm Safety standard EN 61010: CAT I 1500 V / CAT II 400 V Bandwidth: 500 MHz Input: Impedance F: 11 pF Lead length: 1.2 m Rise Time: 0.7 ns VAC max.: 500 V

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION