Lecroy HDO4034A

350 MHz, 10 GS/s, 4 Ch, 12.5 Mpts/Ch 12-bit HD Oscilloscope with 12.1 inch WXGA Color Display
$ 17,697.51

Price and Stock

Inventory History

3 month trend:
+5.00%

Descriptions

Descriptions of Lecroy HDO4034A provided by its distributors.

350 MHz, 10 GS/s, 4 Ch, 12.5 Mpts/Ch 12-bit HD Oscilloscope with 12.1 inch WXGA Color Display
Teledyne LeCroy HDO4034A オシロスコープ
O-SCOPE 350MHZ 4AN/16D CH 10GS/S
Type of Oscilloscope = DSO / Bandwidth MHz = 350 / Analogue Channels = 4 / Rise Time ns = 1 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 12 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 10 / Trigger = Triggers With Exclusion Technology / Trigger = Qualified (Timeout or State / Edge Qualified) / Trigger = Low Speed Serial Protocol Trigger (Optional) / Trigger = Edge / Trigger = Width / Trigger = Glitch / Trigger = Window / Trigger = Pattern / Trigger = TV-Composite Video / Trigger = Runt / Trigger = Slew Rate / Trigger = Interval / Trigger = Dropout / Trigger = Multi-Stage / Interface Type = USB / Interface Type = Ethernet / Interface Type = GPIB / Interface Type = External Monitor Port / Display Type = TFT / Power Supply = 100 ... 240 VAC, 200 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 1250 / Time Basis Min. ns/div = 0.2 / Warranty = 3 Years

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION