Lecroy HDO4034-MS

Hd O-scope 350MHZ 4CH 12.5MPTS

Submit Request for Quote

Unfortunately we do not know of any distributors for HDO4034-MS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Lecroy HDO4034-MS provided by its distributors.

HD O-SCOPE 350MHZ 4CH 12.5MPTS
Oscilloscope Dimensions L x W x H: 399 x 131 x 292 mm Time basis: 0.2 ns...1250 s/div Vertical sensitivity/div: 1 mV...10 V/div Weight: 10.9 kg Delivery with: 1 Probes / Channel / Manual / Power Cable / Test Lead / Calibration Certificate Design: Bench Display: 12.1" TFT-LCD / Touchscreen Guarantee: 3 Years Input coupling: AC / DC / GND Input impedance Ohm: 1 MOhm / 50 Ohm Instrument functions: Automated Search of Waveform Data / Histograms / Noise Filtering (ERES) / Probe-Interface / Remote Display / Zoom Function / Bus Decoding (Optional) / Power Analysis (Optional) / Spectrum Analyzer (optional) Interfaces: Ethernet (LAN) / USB Device (Control and Connect with a PC) / USB host (Data Storage To USB Stick) / VGA Mathematical functions: Add / Advanced Math / Differentiate / Divide / FFT / Integrate / Multiply / Subtract Measuring function: Automatic parameter measurement / Cursor measuring / Duty cycle

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION