Leader Tech SMS-457C

Leader Tech-ferrishield SMS-457C Surface Mount Shield Cover, Rectnew
$ 0.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leader Tech SMS-457C.

element14 APAC

Datasheet1 page10 years ago

Inventory History

3 month trend:
-50.01%

Descriptions

Descriptions of Leader Tech SMS-457C provided by its distributors.

LEADER TECH-FERRISHIELD SMS-457C SURFACE MOUNT SHIELD COVER, RECTNew
RF SHIELD 1.094" X 1.328" SMD
Surface Mount Shield Cover, Rect; Gasket Material:Tin Plated Steel; Product Length:27.79Mm; Product Width:33.73Mm; Product Depth:3Mm; Product Range:Two-Piece Sms Series; Depth:3Mm; Length:27.79Mm; Width:33.73Mm Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-457C

Manufacturer Aliases

Leader Tech has several brands around the world that distributors may use as alternate names. Leader Tech may also be known as the following names:

  • Leader Tech Inc
  • LEADER TECH-FERRISHIELD
  • LEADERTECH SYSTEMS OF CHICAGO
  • LEADER TECHNOLOGY
  • LEADER TECHNOL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS457C