Leader Tech SMS-407F

Surface Mount EMI Shield Fram 44.37 X 44.37 mm
$ 2.516
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leader Tech SMS-407F.

Farnell

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-65.41%

Descriptions

Descriptions of Leader Tech SMS-407F provided by its distributors.

Surface Mount EMI Shield Fram 44.37 X 44.37 mm
RF SHIELD 1.747" X 1.747" SMD
Emi Shielding, 44.37 X 44.37 X 9.75Mm; Gasket Material:Tin Plated Steel; Product Length:44.37Mm; Product Width:44.37Mm; Product Depth:9.75Mm; Product Range:Two-Piece Sms Series; Depth:9.75Mm; Length:44.37Mm; Width:44.37Mm Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-407F

Manufacturer Aliases

Leader Tech has several brands around the world that distributors may use as alternate names. Leader Tech may also be known as the following names:

  • Leader Tech Inc
  • LEADER TECH-FERRISHIELD
  • LEADERTECH SYSTEMS OF CHICAGO
  • LEADER TECHNOLOGY
  • LEADER TECHNOL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-407-F