Leader Tech SMS-401F

0.5X0.538X0.1-SURFACE Mount Shie
$ 0.649
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leader Tech SMS-401F.

Newark

Datasheet4 pages6 years ago

Inventory History

3 month trend:
+107%

CAD Models

Download Leader Tech SMS-401F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Leader Tech SMS-401F provided by its distributors.

0.5X0.538X0.1-SURFACE MOUNT SHIE
RF SHIELD 0.5" X 0.538" SMD
Emi Shielding, 13.67 X 12.7 X 2.54Mm; Gasket Material:Tin Plated Steel; Product Length:13.67Mm; Product Width:12.7Mm; Product Depth:2.54Mm; Product Range:Two-Piece Sms Series; Depth:2.54Mm; Length:13.67Mm; Width:12.7Mm Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-401F

Manufacturer Aliases

Leader Tech has several brands around the world that distributors may use as alternate names. Leader Tech may also be known as the following names:

  • Leader Tech Inc
  • LEADER TECH-FERRISHIELD
  • LEADERTECH SYSTEMS OF CHICAGO
  • LEADER TECHNOLOGY
  • LEADER TECHNOL