Leader Tech SMS-252-F

SMS, SURFACE MOUNT SHIELD FRAME, Cut Tape
$ 1.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leader Tech SMS-252-F.

Newark

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Leader Tech SMS-252-F provided by its distributors.

SMS, SURFACE MOUNT SHIELD FRAME, Cut Tape
RF SHIELD 1.034" X 1.034" SMD
Emi Shielding, 26.26 X 26.26 X 1.778Mm; Gasket Material:Tin Plated Steel; Product Length:26.26Mm; Product Width:26.26Mm; Product Depth:1.778Mm; Product Range:Two-Piece Sms Series; Depth:1.778Mm; Length:26.26Mm; Width:26.26Mm Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-252F

Manufacturer Aliases

Leader Tech has several brands around the world that distributors may use as alternate names. Leader Tech may also be known as the following names:

  • Leader Tech Inc
  • LEADER TECH-FERRISHIELD
  • LEADERTECH SYSTEMS OF CHICAGO
  • LEADER TECHNOLOGY
  • LEADER TECHNOL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-252F