Leader Tech SMS-207C

Sms, Surface Mount Shield Cover
$ 2.083
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leader Tech SMS-207C.

Newark

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.20%

Descriptions

Descriptions of Leader Tech SMS-207C provided by its distributors.

SMS, SURFACE MOUNT SHIELD COVER
RF SHIELD 1.769" X 1.769" SMD
Emi Shielding, 44.93 X 44.93 X 2.01Mm; Gasket Material:Tin Plated Steel; Product Length:44.93Mm; Product Width:44.93Mm; Product Depth:2.01Mm; Product Range:Two-Piece Sms Series; Depth:2.01Mm; Length:44.93Mm; Width:44.93Mm Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-207C

Manufacturer Aliases

Leader Tech has several brands around the world that distributors may use as alternate names. Leader Tech may also be known as the following names:

  • Leader Tech Inc
  • LEADER TECH-FERRISHIELD
  • LEADERTECH SYSTEMS OF CHICAGO
  • LEADER TECHNOLOGY
  • LEADER TECHNOL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-207-C