LCR CF6

Choke, Common Mode, 2X0.9Mh, 8A; Inductance: 900Μh; Rated Current: 8A; Product Range: -; Svhc: No Svhc (15-Jan-2019);...

Price and Stock

DistributorSKUMinPkg
element14 APACCF601
39m

Descriptions

Descriptions of LCR CF6 provided by its distributors.

Choke, Common Mode, 2X0.9Mh, 8A; Inductance:900Μh; Rated Current:8A; Product Range:-; Svhc:No Svhc (15-Jan-2019); Core Material:Ferrite; Dc Current Max:8A; Dc Current Rating:8A; Dc Resistance Max:9600Μohm; External Depth:12Mm; Rohs Compliant: Yes |Lcr Components CF6
CHOKE, COMMON MODE, 2X0.9MH, 8A; Inductance: 900µH; Rated Current: 8A; Product Range: -; SVHC: No SVHC (15-Jan-2019); Core Material: Ferrite; DC Current Max: 8A; DC Current Rating: 8A; DC Resistance Max: 9600µohm; External Depth: 12mm; External Length / Height: 32mm; External Width: 32mm; Frequency Max: 60Hz; Frequency Min: 50Hz; Inductance Tolerance: ± 20%; Inductor Case Style: Through Hole; Inductor Type: Common / Asymmetrical; No. of Pins: 4Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Test Voltage: 2.5kV; Voltage Rating: 250V; Voltage Rating VAC: 250V

Manufacturer Aliases

LCR has several brands around the world that distributors may use as alternate names. LCR may also be known as the following names:

  • LCR COMPONENTS
  • LCR ELECTRONICS
  • LCR ELECTRONIC
  • LCR ELECTRONICS INC
  • LCR ENG
  • LCR HALLCREST
  • LCR COMPON
  • LCR COMP