Descriptions of LCR CF5 provided by its distributors.
CHOKE, COMMON MODE, 2X1.4MH, 6A; Inductance:1.4mH; Rated Current:6A; Product Range:-; SVHC:No SVHC (15-Jan-2019); Core Material:Ferrite; DC Current Max:6A; DC Current Rating:6A; DC Resistance Max:0.019ohm; External Depth
CHOKE, COMMON MODE, 2X1.4MH, 6A; Inductance: 1.4mH; Rated Current: 6A; Product Range: -; SVHC: No SVHC (15-Jan-2019); Core Material: Ferrite; DC Current Max: 6A; DC Current Rating: 6A; DC Resistance Max: 0.019ohm; External Depth: 12mm; External Length / Height: 32mm; External Width: 32mm; Frequency Max: 60Hz; Frequency Min: 50Hz; Inductance Tolerance: ± 20%; Inductor Case Style: Through Hole; Inductor Type: Common / Asymmetrical; No. of Pins: 4Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Test Voltage: 2.5kV; Voltage Rating: 250V; Voltage Rating VAC: 250V