Laurel TA200RMV5

Isolation Amplifier; Supply Voltage Max: 240VAC; Supply Voltage Min: 95VAC; Mounting Type: DIN Rail; Sensitivity: +/-...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TA200RMV5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Laurel TA200RMV5.

Newark

Datasheet4 pages12 years ago

Descriptions

Descriptions of Laurel TA200RMV5 provided by its distributors.

Isolation Amplifier; Supply Voltage Max:240VAC; Supply Voltage Min:95VAC; Mounting Type:DIN Rail; Sensitivity:+/- 0.1% of output span; Transducer Function:True RMS Voltage; Transducer Input Voltage AC:600.0V ;RoHS Compliant: Yes

Manufacturer Aliases

Laurel has several brands around the world that distributors may use as alternate names. Laurel may also be known as the following names:

  • LAUREL ELECTRONICS
  • LAUREL ELECTRONICS INC