Descriptions of Laurel L40100RMV6 provided by its distributors.
Laureate 1/8 Din Digital Panel Meter, Extended Dpm With Red Leds, Universal 85-264 Vac Power, Two 8A Form C Contact Relays, No Analog Output, No Communication Option, 0 To 300.0V True Ac Rms Input Rohs Compliant: Yes |Laurel Electronics L40100RMV6