Descriptions of Laurel L21018DCV2 provided by its distributors.
Laureate 1/8 Din Digital Panel Meter, Basic Dpm With Red Leds, Low Voltage Power 12-30 Vac Or 10-48 Vdc, No Relays, 4-20 Ma, 0-10V, -10 To +10V Analog Output, Ethernet-To-Rs485 Gateway (Lnet485 Board), -2.000 To +2.0000V Dc Input Rohs Compliant: Yes |Laurel Electronics L21018DCV2