Descriptions of Laurel L20100KC provided by its distributors.
Laureate 1/8 Din Digital Panel Meter, Basic Dpm With Red Leds, Universal 85-264 Vac Power, Two 8A Form C Contact Relays, No Analog Output, No Communication Option, Type K Thermocouple Input, -244 To 1372 Degrees C Rohs Compliant: Yes |Laurel Electronics L20100KC