Laurel L20100DCV2

Voltage Meter; IP/NEMA Rating: IP65 / NEMA 4X; Full Scale Range: ± 9.9999; No. of Digits/Alpha: 5; Meter Signal...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for L20100DCV2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Laurel L20100DCV2.

Newark

Datasheet4 pages13 years ago

Descriptions

Descriptions of Laurel L20100DCV2 provided by its distributors.

Voltage Meter; IP/NEMA Rating:IP65 / NEMA 4X; Full Scale Range:± 9.9999; No. of Digits/Alpha:5; Meter Signal Input:Voltage; Meter Output:Voltage; Meter Functions:DC Voltmeter; Output Type:Relay; Signal Input Type:Voltage ;RoHS Compliant: NA

Manufacturer Aliases

Laurel has several brands around the world that distributors may use as alternate names. Laurel may also be known as the following names:

  • LAUREL ELECTRONICS
  • LAUREL ELECTRONICS INC