Descriptions of Laurel L10100JF provided by its distributors.
Laureate 1/8 Din Digital Panel Meter, Basic Dpm With Green Leds, Universal 85-264 Vac Power, Two 8A Form C Contact Relays, No Analog Output, No Communication Option, Type J Thermocouple Input, -347 To 1400 Degrees F Rohs Compliant: Yes |Laurel Electronics L10100JF