Descriptions of Laurel L10005TC provided by its distributors.
Laureate 1/8 Din Digital Panel Meter, Basic Dpm With Green Leds, Universal 85-264 Vac Power, No Relays, No Analog Output, Usb Communications, Type T Thermocouple Input, -257 To 400 Degrees C Rohs Compliant: Yes |Laurel Electronics L10005TC