Laurel CBL04

Cable; Connector Type A: D Sub 9 Position Plug; Connector Type B: 2 Position Header; Cable Length - Imperial: 7Ft;...
$ 47
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkCBL04191

Datasheets & Documents

Download datasheets and manufacturer documentation for Laurel CBL04.

Newark

Datasheet2 pages10 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago

Descriptions

Descriptions of Laurel CBL04 provided by its distributors.

Cable; Connector Type A:D Sub 9 Position Plug; Connector Type B:2 Position Header; Cable Length - Imperial:7Ft; Cable Length - Metric:2M; Jacket Color:Gray; Product Range:Cbl Series; Computer Connector A:D Sub 9 Position Plug Rohs Compliant: Yes |Laurel Electronics CBL04

Manufacturer Aliases

Laurel has several brands around the world that distributors may use as alternate names. Laurel may also be known as the following names:

  • LAUREL ELECTRONICS
  • LAUREL ELECTRONICS INC