Lattice Semiconductor M4-128N/64-15JC

CPLD MACH 4 Family 5K Gates 128 Macro Cells 41.7MHz/55.6MHz 5V 84-Pin PLCC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor M4-128N/64-15JC.

IHS

Datasheet46 pages27 years ago
Datasheet53 pages0 years ago

Augswan

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-05-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Lattice Semiconductor M4-128N/64-15JC provided by its distributors.

CPLD MACH 4 Family 5K Gates 128 Macro Cells 41.7MHz/55.6MHz 5V 84-Pin PLCC Tube
Complex Programmable Logic Devices - CPLDs Use ispMACH 4000V or M4A5
IC,M4-128N/64-15JC,MACH4 5K GA TES 128 MC COMM EECMOS 5V 84
EE PLD, 15ns, 128-Cell, CMOS, PQCC84
IC, MACH4 EEPLD, SMD, PLCC84, 5.25V
MACH4 EEPLD, SMD, PLCC84, 5.25V; Programmable Logic Type:CPLD; Logic IC Function:Programmable; No of I/O Lines:64; No. of Macrocells:128; Frequency:182MHz; I/O Interface Standard:CMOS; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:PLCC; Operating Temperature Range:0°C to +70°C; Base Number:4; No. of Flip-flops:192; No. of Gate Equivalents:5000; No. of Inputs:64; No. of Outputs:64; No. of Pins:84; Supply Voltage:5.25V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD; Time, Propagation Delay:15ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • M4-128N-64-15JC
  • M4-128N/64-15JC.
  • M4-128N64-15JC
  • M4-128N_64-15JC