Lattice Semiconductor LIF-MD6000-6UMG64I

5936 1484 UCFBGA-64 Programmable Logic Device (CPLDs/FPGAs) ROHS
$ 10.091
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LIF-MD6000-6UMG64I.

IHS

Datasheet67 pages2 years ago

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-71.64%

CAD Models

Download Lattice Semiconductor LIF-MD6000-6UMG64I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-08-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Lattice Semiconductor LIF-MD6000-6UMG64I provided by its distributors.

5936 1484 UCFBGA-64 Programmable Logic Device (CPLDs/FPGAs) ROHS
180Kbit 5936 1484 1.14V 1.26V UCFBGA-64 3.5mm*3.5mm
Programmable Logic Arrays 64-Pin UCFBGA Tray
Field Programmable Gate Array, 1500 CLBS, 6000-Cell, PB64
Programmable Logic Device (CPLD/FPGA)
Lattice Crosslink - Interface MIPI D-Phy Bridge
LATTCE CROSSLNK - NTERFACE MP D-
FPGA, 1MHZ, UCFBGA-64; FPGA Type:SRAM based FPGA; No. of Logic Cells:5900Logic Cells; IC Case / Package:UCFBGA; No. of Pins:64Pins; Speed Grade:6; No.of User I/Os:29I/O s; Process Technology:40nm; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors