| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LFXP10E-4FN388C | 339 | 150 | Tray | 10h | |||||||
| Win Source | WS-LFXP10E-4FN388C | 549 | 1 | 18h | ||||||||
| Worldway Electronics | LFXP10E-4FN388C | 9,456 | 7 | Tray | 17h | |||||||
| EIS COMPONENTS | LFXP10E-4FN388C | Contact | 1 | Box | 2d | |||||||
| Klychip | LFXP10E-4FN388C | Contact | 1 | >1wk |
Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP10E-4FN388C.
Download Lattice Semiconductor LFXP10E-4FN388C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Lattice Semiconductor LFXP10E-4FN388C provided by its distributors.
Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP10E-4FN388C.