Lattice Semiconductor LFE5U-25F-6BG256I

FPGA LatticeECP5 Family 24000 Cells 40nm Technology 1.1V 256-Pin CABGA
$ 19.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE5U-25F-6BG256I.

IHS

Datasheet114 pages2 years ago

Augswan

HQonline

Inventory History

3 month trend:
-54.33%

CAD Models

Download Lattice Semiconductor LFE5U-25F-6BG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Lattice Semiconductor LFE5U-25F-6BG256I provided by its distributors.

FPGA LatticeECP5 Family 24000 Cells 40nm Technology 1.1V 256-Pin CABGA
LFE5U Series 24000 LUTs 193 I/O -6 Speed Surface Mount FPGA - CABGA-256
ROHS3Compliant Active e1 FIELD PROGRAMMABLE GATE ARRAY FPGA -40C~100C TJ 1.045V~1.155V
FPGA, ECP5, 197 I/O, CABGA-256; FPGA Type:SRAM based FPGA; No. of Logic Cells:24576Logic Cells; IC Case / Package:CABGA; No. of Pins:256Pins; Speed Grade:6; No.of User I/Os:197I/O s; Process Technology:40nm; IC Mounting:Surface MountRoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE5U25F6BG256I