Lattice Semiconductor LFE5U-25F-6BG256C

FPGA LatticeECP5 Family 24000 Cells 40nm Technology 1.1V 256-Pin CABGA
$ 16.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE5U-25F-6BG256C.

IHS

Datasheet114 pages2 years ago

ODG (Origin Data Global)

Augswan

Inventory History

3 month trend:
-19.84%

CAD Models

Download Lattice Semiconductor LFE5U-25F-6BG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-11-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Lattice Semiconductor LFE5U-25F-6BG256C provided by its distributors.

FPGA LatticeECP5 Family 24000 Cells 40nm Technology 1.1V 256-Pin CABGA
ROHS3Compliant Active e1 FIELD PROGRAMMABLE GATE ARRAY FPGA 0C~85C TJ 1.045V~1.155V
IC FPGA 197 I/O 256CABGA / ECP5 Field Programmable Gate Array (FPGA) IC 197 1032192 24000 256-LFBGA
LFE5U Series 24000 LUTs 197 I/O High Speed Surface Mount FPGA - LFBGA-256
FPGA, ECP5, 197 I/O, CABGA-256; FPGA Type:SRAM based FPGA; No. of Logic Cells:24576Logic Cells; IC Case / Package:CABGA; No. of Pins:256Pins; Speed Grade:6; No.of User I/Os:197I/O s; Process Technology:40nm; IC Mounting:Surface MountRoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE5U25F6BG256C