What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor LFE2M35E-6FN484I

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA
$ 187.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M35E-6FN484I.

IHS

Datasheet390 pages4 years ago

Augswan

Future Electronics

Mouser

CAD Models

Download Lattice Semiconductor LFE2M35E-6FN484I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 187.06
$ 149.58
$ 149.58
Stock
122,781
113,177
113,177
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
4250
4250
4250
Number of Logic Elements/Cells
35000
35000
35000
Number of I/Os
303
303
303
Number of Gates
-
-
-
RAM Size
262.6 kB
262.6 kB
262.6 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLFE2M35SE-5FN484C
Field Programmable Gate Arrays - FPGAs 34K LUTs S-Ser SERDE S Mem DSP 1.2V -5
Lattice SemiconductorLFE2M35SE-6FN484C
FPGA - Field Programmable Gate Array 34K LUTs S-Ser SERDE S Mem DSP 1.2V -6
Lattice SemiconductorLFE2M35SE-6FN484I
FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M35E-6FN484I provided by its distributors.

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 484-Pin FBGA
Latticeecp2M ; 35K Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M35E-6FN484I
Field Programmable Gate Array, 4250 CLBS, 357MHz, 35000-Cell, PBGA484
Field Programmable Gate Arrays - FPGAs 34K LUTs SERDES MEM DSP 1.2V -6 Spd I
ECP2M LFE2M35 484-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.6mm 1.2V 357MHz 0.331ns
34K LUTs 303 I/O SERDES Memory DSP 1.2V -6 Speed IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M35E6FN484I