Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LFE2M35E-6F256C

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 256-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFE2M35E-6F256C.

Official Datasheet15 years ago

CAD Models

Download Lattice Semiconductor LFE2M35E-6F256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 122.635
$ 122.635
Stock
78,630
227,480
227,480
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
4250
4250
4250
Number of Logic Elements/Cells
35000
35000
35000
Number of I/Os
140
140
140
Number of Gates
-
-
-
RAM Size
262.6 kB
262.6 kB
262.6 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Lattice SemiconductorLFE2M35SE-5FN256C
FPGA LatticeECP2M Family 34000 Cells 90nm (CMOS) Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFE3-35EA-8FTN256I
ECP3 LFE3-35 256-BGA Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) field programmable gate array 1.55mm 1.2V 500MHz 0.281ns
Lattice SemiconductorLFE3-35EA-6LFTN256I
FPGA LatticeECP3 Family 33000 Cells 65nm Technology 1.2V 256-Pin FBGA Tray
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LX Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA

Descriptions

Descriptions of Lattice Semiconductor LFE2M35E-6F256C provided by its distributors.

FPGA LatticeECP2M Family 34000 Cells 90nm Technology 1.2V 256-Pin FBGA
Field Programmable Gate Array, 4250 CLBS, 357MHz, 35000-Cell, PBGA256
Field Programmable Gate Arrays - FPGAs 34K LUTs SERDES MEM DSP 1.2V -6 Spd
IC FPGA 140 I/O 256FBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFE2M-35E-6F256C
  • LFE2M35E6F256C