Lattice Semiconductor LFD2NX-40-8BG196I

FPGA Certus-NX Family 39000 Cells 28nm Technology 1V 196-Pin CABGA
$ 29.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFD2NX-40-8BG196I.

IHS

Datasheet152 pages2 years ago

Inventory History

3 month trend:
-0.95%

CAD Models

Download Lattice Semiconductor LFD2NX-40-8BG196I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2020-11-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Lattice Semiconductor LFD2NX-40-8BG196I provided by its distributors.

FPGA Certus-NX Family 39000 Cells 28nm Technology 1V 196-Pin CABGA
Lattice General Purpose FPGA on Nexus platform (28nm FD-SOI) - 40K Logic Cells
Field Programmable Gate Array, 39000-Cell, PBGA196
FPGA, 325.2 MHZ, CABGA-196; FPGA Type:SRAM based FPGA; No. of Logic Cells:39000Logic Cells; IC Case / Package:CABGA; No. of Pins:196Pins; Speed Grade:8; No.of User I/Os:208I/O s; Process Technology:28nm; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFD2NX-40-8BG196I.