Lattice Semiconductor LCMXO640C-3TN100I

FPGA MachXO Family 640 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
$ 17.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO640C-3TN100I.

IHS

Datasheet93 pages3 years ago

HQonline

Future Electronics

Farnell

Augswan

CAD Models

Download Lattice Semiconductor LCMXO640C-3TN100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLCMXO640E-3TN100C
MachXO LCMXO640 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 1.2V 500MHz 4.9ns
Lattice SemiconductorLCMXO640E-5TN100C
Lattice Machxo ; 640 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO640E-5TN100C
Lattice SemiconductorLCMXO640E-3TN100I
Lattice Machxo ; 640 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO640E-3TN100I

Descriptions

Descriptions of Lattice Semiconductor LCMXO640C-3TN100I provided by its distributors.

FPGA MachXO Family 640 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
MachXO LCMXO640 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 3.3V 420MHz 4.9ns
MachXO Series 640 LUTs 74 I/O 3.465 V Surface Mount PLD - TQFP-100
PLD, 640 LUTS, MACHXO, 100TQFP; CPLD Type:FLASH; No. of Macrocells:640; No. of I/O's:74; Supply Voltage Min:1.71V; Supply Voltage Max:3.465V; Logic Case Style:TQFP; No. of Pins:100; Propagation Delay:4.9ns; Global Clock Setup Time:1.5ns; Frequency:420MHz; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +100°C; Series:MachXO2; Supply Voltage Range:1.71V to 3.465V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO640C3TN100I