Lattice Semiconductor LCMXO256C-3TN100C

FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
$ 8.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO256C-3TN100C.

IHS

Datasheet93 pages3 years ago

element14 APAC

Augswan

HQonline

Future Electronics

Inventory History

3 month trend:
+35.97%

CAD Models

Download Lattice Semiconductor LCMXO256C-3TN100C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLAMXO256C-3TN100E
LA-MachXO 256 LUTs 78 I/O 3.465 V Surface Mount FPGA - LQFP-100
Lattice SemiconductorLCMXO256E-3T100C
Field Programmable Gate Array, 32 CLBS, 135.13MHz, 256-Cell, PQFP100
Lattice SemiconductorLCMXO256E-4T100C
Field Programmable Gate Array, 32 CLBS, 156.25MHz, 256-Cell, PQFP100
CPLD ATF1504ASV Family 1.5K Gates 64 Macro Cells 76.9MHz 3.3V 100-Pin TQFP
CPLD XC9500XV Family 1.6K Gates 72 Macro Cells 125MHz CMOS Technology 2.5V 100-Pin TQFP
CPLD ATF1504ASL Family 1.5K Gates 64 Macro Cells 66MHz 5V 100-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO256C-3TN100C provided by its distributors.

FPGA MachXO Family 256 Cells 130nm Technology 1.8V/2.5V/3.3V 100-Pin TQFP Tray
MachXO LCMXO256 100-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 3.3V 500MHz 4.9ns
FPGA, 256 LOGIC CELL, TQFP-100, 85DEG C; CPLD Type: FLASH; No. of Macrocells: 128; No. of I/O's: 78I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 500MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.465V; Pr
IC, CPLD, 256 LUTS, 78 I/O, 100TQFP; CPLD Type:FLASH; No. of Macrocells:128; No. of I/O's:78; Supply Voltage Min:1.71V; Supply Voltage Max:3.465V; Logic Case Style:TQFP; No. of Pins:100; Propagation Delay:4.9ns; Global Clock Setup Time:1.8ns; Frequency:500MHz; Operating Temperature Min:0°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Base Number:256; I/O Interface Standard:Bus-LVDS, LVCMOS, LVDS, LVPECL, LVTTL, PCI, RSDS; Logic Function Number:LCMXO256C; Logic IC Function:Crossover PLD; Operating Temperature Range:0°C to +85°C; Package / Case:TQFP; Programmable Logic Type:CPLD; Series:MachXO; Supply Voltage Range:1.71V to 3.465V; Termination Type:SMD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO256C-3TN100C.
  • LCMXO256C-3TN100C..
  • LCMXO256C3TN100C