Lattice Semiconductor LCMXO2280C-3FTN324I

FPGA - Field Programmable Gate Array 2280 LUTs 271 IO 1.8 /2.5/3.3V -3 Spd I
$ 40.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2280C-3FTN324I.

IHS

Datasheet93 pages3 years ago

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2280C-3FTN324I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-08-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLCMXO640C-4FT256C
FPGA - Field Programmable Gate Array 640 LUTs 159 IO 1.8/ 2.5/3.3V -4 Spd
Lattice SemiconductorLC5512MB-45F256C
CPLD ispXPLD 5000MB Family 150K Gates 512 Macro Cells 275MHz 2.5V 256-Pin BGA
Lattice SemiconductorLC5512MB-45FN256C
CPLD ispXPLD 5000MB Family 150K Gates 512 Macro Cells 275MHz 2.5V 256-Pin BGA
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 256-Pin FBGA
CPLD Ultra37000 Family 7.7K Gates 256 Macro Cells 100MHz CMOS Technology 3.3V 292-Pin BGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2280C-3FTN324I provided by its distributors.

FPGA - Field Programmable Gate Array 2280 LUTs 271 IO 1.8 /2.5/3.3V -3 Spd I
CPLD MachXO Family 1140 Macro Cells 1.8V/2.5V/3.3V 324-Pin FTBGA Tray
FPGA, 2280LOGIC CELL, FTBGA-324, 100DEGC; CPLD Type: -; No. of Macrocells: 2280; No. of I/O's: 271I/O's; Logic Case Style: BGA; No. of Pins: 324Pins; Frequency: 420MHz; Supply Voltage Min: 1.71V; Supply Voltage Max: 3.465V; Prop
PLD, 2280 LUTS, MACHXO, 324FTBGA; CPLD Type:(Not Applicable); No. of Macrocells:2280; No. of I/O's:271; Supply Voltage Min:1.71V; Supply Voltage Max:3.465V; Logic Case Style:BGA; No. of Pins:324; Propagation Delay:5.1ns; Global Clock Setup Time:1.5ns; Frequency:420MHz; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +100°C; Series:MachX02; Supply Voltage Range:1.71V to 3.465V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2280C3FTN324I