Lattice Semiconductor LCMXO2-7000HC-6TG144I

MACHX02 Series 6864 LUTs 115 I/O 3.3 V -6 Speed IND "Green" FPGA - TQFP-144
$ 27.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000HC-6TG144I.

IHS

Datasheet122 pages2 years ago

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-53.35%

CAD Models

Download Lattice Semiconductor LCMXO2-7000HC-6TG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFEC6E-4TN144C
FPGA LatticeEC Family 6100 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC6E-4T144C
FPGA LatticeEC Family 6100 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC6E-3TN144C
FPGA LatticeEC Family 6100 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-7000HC-6TG144I provided by its distributors.

MACHX02 Series 6864 LUTs 115 I/O 3.3 V -6 Speed IND "Green" FPGA - TQFP-144
CPLD MachXO2 Family 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray
Field Programmable Gate Array, 128.7MHz, 6864-Cell, PQFP144
MachXO2 LCMXO2-7000 144-LQFP Matte Tin (Sn) field programmable gate array 1.6mm 2.5V 388MHz 68.8kB
FPGA, MACHXO2, 114 I/O, TQFP-144;
Programmable Logic Device (CPLD/FPGA)
2.375V 7.33ns 3.465V QFP 20mm*20mm*1.4mm
FPGA, MACHXO2, 114 I/O, TQFP-144; FPGA Type:Flash based FPGA; No. of Logic Cells:6864Logic Cells; IC Case / Package:TQFP; No. of Pins:144Pins; Speed Grade:6; No.of User I/Os:114I/O s; Process Technology:65nm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors