Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LCMXO2-4000HE-4MG132C

MACHX02 Series 4320 LUTs 105 I/O 1.2 V -4 Speed COM Green" FPGA - BGA-132"
$ 14.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HE-4MG132C.

IHS

Datasheet122 pages2 years ago

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-46.03%

CAD Models

Download Lattice Semiconductor LCMXO2-4000HE-4MG132C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.64
$ 15.93
Stock
166,090
100,620
Authorized Distributors
2
2
Case/Package
LFBGA
LFBGA
Number of Pins
132
132
Number of Logic Blocks (LABs)
540
540
Number of Logic Elements/Cells
4320
4320
Number of I/Os
105
105
Number of Gates
-
-
RAM Size
11.5 kB
11.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorICE40HX4K-CB132
FPGA iCE40 HX Family 3520Cells 40nm Technology 1.2V 132-PinCSBGA Tray
Lattice SemiconductorICE40HX4K-TQ144
FPGA iCE40 HX Family 3520 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorICE40LP4K-CM121
FPGA, 3520 LUTS, 1.2V, LP, 121CSBGA; No. of Logic Blocks: 20; No. of Macrocells: 3
FPGA Spartan®-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HE-4MG132C provided by its distributors.

MACHX02 Series 4320 LUTs 105 I/O 1.2 V -4 Speed COM Green" FPGA - BGA-132"
Field Programmable Gate Array, 540 CLBs, 129.1MHz, 4320-Cell, PBGA132
Lattice Machxo2 High Performance, 4320; |Lattice Semiconductor LCMXO2-4000HE-4MG132C
FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 1.2V 4 Spd
CPLD MachXO2 Family 1.2V 132-Pin CSBGA Tray
Programmable Logic Device (CPLD/FPGA)
MachXO2 LCMXO2-4000 132-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.35mm 1.2V 269MHz 27.8kB
IC CPLD 2160MC 7.24NS 132CSBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors