Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lattice Semiconductor LCMXO2-4000HE-4MG132I

MACHX02 Series 4320 LUTs 105 I/O 1.2 V -4 Speed IND Green" FPGA - BGA-132"
$ 16.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HE-4MG132I.

IHS

Datasheet122 pages2 years ago

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LCMXO2-4000HE-4MG132I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.315
$ 10.534
Stock
96,610
219,227
Authorized Distributors
2
3
Case/Package
LFBGA
LFBGA
Number of Pins
132
132
Number of Logic Blocks (LABs)
540
540
Number of Logic Elements/Cells
4320
4320
Number of I/Os
105
105
Number of Gates
-
-
RAM Size
11.5 kB
11.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorICE40HX4K-CB132
FPGA iCE40 HX Family 3520Cells 40nm Technology 1.2V 132-PinCSBGA Tray
Lattice SemiconductorICE40LP4K-CM121
FPGA, 3520 LUTS, 1.2V, LP, 121CSBGA; No. of Logic Blocks: 20; No. of Macrocells: 3

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HE-4MG132I provided by its distributors.

MACHX02 Series 4320 LUTs 105 I/O 1.2 V -4 Speed IND Green" FPGA - BGA-132"
Field Programmable Gate Array, 540 CLBs, 129.1MHz, 4320-Cell, PBGA132
Lattice Machxo2 High Performance, 4320; |Lattice Semiconductor LCMXO2-4000HE-4MG132I
FPGA - Field Programmable Gate Array 4320 LUTs 105 IO 1.2V 4 Spd
CPLD MachXO2 Family 1.2V 132-Pin CSBGA Tray
IC CPLD 2160MC 7.24NS 132CSBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors