Lattice Semiconductor LCMXO2-4000HC-4FTG256C

MACHX02 Series 4320 LUTs 206 I/O 3.3 V Surface Mount FPGA - ftBGA-256
$ 15.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HC-4FTG256C.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
-12.05%

CAD Models

Download Lattice Semiconductor LCMXO2-4000HC-4FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO3LF-4300C-5BG256C
FPGA MACHXO3 Family 4300 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray
Lattice SemiconductorLCMXO3L-4300C-5BG256C
FPGA, 400MHZ, CABGA-256; No. of Logic Blocks: -; Macrocells: -; FPGA Family: MachXO3; Case Style: CABGA; Pins:...
Lattice SemiconductorLCMXO3LF-4300C-6BG256I
FPGA MACHXO3 Family 4300 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HC-4FTG256C provided by its distributors.

MACHX02 Series 4320 LUTs 206 I/O 3.3 V Surface Mount FPGA - ftBGA-256
IC FPGA 206 I/O 256FTBGA / series Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LBGA
Field Programmable Gate Array, 540 CLBs, 129.1MHz, 4320-Cell, PBGA256
FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 3.3V 4 Spd
4320 540 FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
CPLD MachXO2 Family 2.5V/3.3V 256-Pin FTBGA Tray
MachXO2 LCMXO2-4000 256-LBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.55mm 2.5V 269MHz 7.24ns
Programmable Logic Device (CPLD/FPGA)
92Kbit 4320 540 2.375V 3.465V BGA
Machxo2 High Performance; 4320 Luts; 2.5/3.3V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-4000HC-4FTG256C
IC CPLD 2160MC 7.24NS 256FTBGA
TLE7231G Infineon Technologies
FPGA, 4320 LOGIC CELL, FTBGA-256, 85DEGC; CPLD Type: FLASH; No. of Macrocells: 4320; No. of I/O's: 207I/O's; Logic Case Style: FTBGA; No. of Pins: 256Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-4000HC4FTG256C