Lattice Semiconductor LCMXO2-256ZE-1MG132I

MACHX02 Series 256 LUTs 56 I/O 1.2 V -1 Speed IND Green" FPGA - BGA-132"
$ 8.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-256ZE-1MG132I.

IHS

Datasheet122 pages2 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-99.88%

CAD Models

Download Lattice Semiconductor LCMXO2-256ZE-1MG132I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO256C-3MN100C
MACHX02 Series 256 LUTs 78 I/O 1.8 / 2.5 / 3.3 V FPGA - CSBGA-100
Lattice SemiconductorLCMXO256C-3MN100I
MACHX02 Series 256 LUTs 78 I/O 3.465 V SMT FPGA - CSBGA-100
Lattice SemiconductorLCMXO256C-5MN100C
FPGA MachXO Family 256Cells 130nm Technology 1.8V/2.5V/3.3V 100-PinCSBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-256ZE-1MG132I provided by its distributors.

MACHX02 Series 256 LUTs 56 I/O 1.2 V -1 Speed IND Green" FPGA - BGA-132"
Field Programmable Gate Array, 93.7MHz, 256-Cell, PBGA132
CPLD MachXO2 Family 1.2V 132-Pin CSBGA Tray
1.14V 10.72ns 1.26V BGA 8mm*8mm*1.1mm
MachXO2 LCMXO2-256 132-LFBGA CSPBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 1.35mm 1.2V 104MHz 10.21ns
Lattice Machxo2 Low Power; 256 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-256ZE-1MG132I
PLD, 256 LUTS, MACHXO2, 132CSBGA
IC CPLD 128MC 10.21NS 132CSBGA
FPGA, 256 LOGIC CELL, CSBGA-132, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 256; No. of I/O's: 56I/O's; Logic Case Style: BGA; No. of Pins: 132Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Pro

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors