Lattice Semiconductor LCMXO2-2000ZE-1FTG256I

MACHX02 Series 2112 LUTs 207 I/O 1.2 V Halogen-Free FPGA - FTBGA-256
$ 20.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-2000ZE-1FTG256I.

IHS

Datasheet122 pages2 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Lattice Semiconductor LCMXO2-2000ZE-1FTG256I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO2280E-3FTN256C
LATTICE SEMICONDUCTOR LCMXO2280E-3FTN256C CPLD, 2280 LUTS, 211 I/O, 256FTBGA
Lattice SemiconductorLCMXO2280E-4FTN256C
IC FPGA 211 I/O 256FTBGA / CPLD MachXO Family 1140 Macro Cells 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO2280C-3FTN256C
CPLD MachXO Family 1140 Macro Cells 1.8V/2.5V/3.3V 256-Pin FTBGA Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-2000ZE-1FTG256I provided by its distributors.

MACHX02 Series 2112 LUTs 207 I/O 1.2 V Halogen-Free FPGA - FTBGA-256
FPGA - Field Programmable Gate Array 2112 LUTs 207 IO 1.2V 1 Spd
2112 264 FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 86.6MHz, 2112-Cell, PBGA256
Lattice Machxo2 Low Power; 2112 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-2000ZE-1FTG256I
PLD, 2112 LUTS, MACHXO2, 256FTBGA
IC CPLD 1056MC 10.21NS 256FTBGA
FPGA, 2112LOGIC CELL, FTBGA-256, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 2112; No. of I/O's: 207I/O's; Logic Case Style: FTBGA; No. of Pins: 256Pins; Frequency: 104MHz; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors