Lattice Semiconductor LC4512V-75TN176C

CPLD ispMACH® 4000V Family 512 Macro Cells 168MHz 3.3V 176-Pin TQFP Tray
$ 97.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4512V-75TN176C.

IHS

Datasheet103 pages5 years ago

Future Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-4.59%

CAD Models

Download Lattice Semiconductor LC4512V-75TN176C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLC4384V-35TN176C
24 PLD LQFP-176(24x24) Programmable Logic Device (CPLDs/FPGAs) ROHS
Lattice SemiconductorLC4256V-10TN176I
CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz 3.3V 176-Pin TQFP Tray
Lattice SemiconductorLC4256V-3T176C
CPLD ispMACH® 4000V Family 256 Macro Cells 322MHz 3.3V 176-Pin TQFP Tray
Rochester ElectronicsEPM7128BTC144-4
CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 243.9MHz CMOS Technology 2.5V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LC4512V-75TN176C provided by its distributors.

CPLD ispMACH® 4000V Family 512 Macro Cells 168MHz 3.3V 176-Pin TQFP Tray
ispMACH4000 Series 512 MacroCell 128 I/O 7.5 ns 3.3 V SuperFAST CPLD - TQFP-176
YES 176-LQFP 2000 LC4512 complex programmable logic device 178.57MHz 14mA 24mm 7.5ns
CPLD - Complex Programmable Logic Devices 400MHZ 512 Macrocell 3.3 V 7.5 tPD
Cpld, Cmos, 128 I/O, Tqfp-176; Cpld Type:-; No. Of Macrocells:512Macrocells; No.of User I/Os:128I/O S; Ic Case/Package:Tqfp; No. Of Pins:176Pins; Speed Grade:75; Process Technology:Cmos; Ic Mounting:Surface Mount; Product Range:- Rohs Compliant: Yes |Lattice Semiconductor LC4512V-75TN176C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4512V75TN176C